The PIC263-820-KTQ is a surface mount inductor with a nominal inductance of 82uH and a DC resistance of 0.6 Ohms. It is designed for general purpose applications and has a maximum rated current of 0.58A. The inductor operates over a temperature range of -40 to 105C and is shielded for electromagnetic interference protection.
RCD PIC263-820-KTQ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.6 |
| Rated Current-Max | 0.58 |
| Test Frequency | 0.001 |
| Manufacturer Series | PIC |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RCD PIC263-820-KTQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.