This 82uH wirewound inductor features a tolerance of 5% and a maximum DC current of 0.58A. The device has a maximum DC resistance of 0.6 ohms and measures 6.1mm in length and 4.9mm in height. The inductor operates within a temperature range of -40 to 105 degrees Celsius.
RCD PIC2ER-820-JTW technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 82uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.58A |
| Maximum Saturation Current | 0.58A |
| Max DC Resistance | 0.6Ohm |
| Product Length | 6.1mm |
| Height | 4.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD PIC2ER-820-JTW to view detailed technical specifications.
No datasheet is available for this part.