RCD PIC3-101-JTW technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 100uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.51A |
| Maximum Saturation Current | 0.51A |
| Max DC Resistance | 0.48Ohm |
| Product Length | 8.1mm |
| Height | 4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD PIC3-101-JTW to view detailed technical specifications.
No datasheet is available for this part.