The PIC3ER-180-KT is an 18uH wirewound power inductor with a tolerance of 10%. It is designed to operate within a temperature range of -40°C to 105°C. The inductor has a maximum DC current rating of 1.12A and a maximum saturation current of 1.12A. It measures 8.1mm in length and 4mm in height. The inductor is suitable for surface mount applications.
RCD PIC3ER-180-KT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 18uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.12A |
| Maximum Saturation Current | 1.12A |
| Max DC Resistance | 0.11Ohm |
| Product Length | 8.1mm |
| Height | 4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD PIC3ER-180-KT to view detailed technical specifications.
No datasheet is available for this part.