This 15uH wirewound inductor has a tolerance of 10% and is designed for surface mount applications. It can handle a maximum DC current of 1.8A and has a maximum DC resistance of 0.09 ohms. The inductor measures 8.1mm in length and 5.5mm in height, and operates within a temperature range of -40C to 105C.
RCD PIC4-150-KT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.8A |
| Maximum Saturation Current | 1.8A |
| Max DC Resistance | 0.09Ohm |
| Product Length | 8.1mm |
| Height | 5.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD PIC4-150-KT to view detailed technical specifications.
No datasheet is available for this part.