This 22uH wirewound inductor features a 10% tolerance and is rated for a maximum DC current of 1.5A. The device has a maximum DC resistance of 0.11 ohms and is constructed with a product length of 8.1mm and a height of 5.5mm. The inductor operates over a temperature range of -40C to 105C.
RCD PIC4-220-KT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.5A |
| Maximum Saturation Current | 1.5A |
| Max DC Resistance | 0.11Ohm |
| Product Length | 8.1mm |
| Height | 5.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD PIC4-220-KT to view detailed technical specifications.
No datasheet is available for this part.