This is a power inductor with a wirewound technology and a nominal inductance of 18 microhenries. It has a tolerance of 10% and is tested at a frequency of 1 kHz. The maximum DC current and saturation current are both 1.73 amps, and the maximum DC resistance is 0.08 ohms. The inductor has a product length of 10.3 mm and a height of 4.5 mm. It operates over a temperature range of -40 degrees Celsius to 105 degrees Celsius.
RCD PIC5-180-KTW technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 18uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.73A |
| Maximum Saturation Current | 1.73A |
| Max DC Resistance | 0.08Ohm |
| Product Length | 10.3mm |
| Height | 4.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD PIC5-180-KTW to view detailed technical specifications.
No datasheet is available for this part.