This 27uH wirewound inductor features a 10% tolerance and is designed to handle maximum DC currents of up to 1.76A. The device has a maximum DC resistance of 0.11 Ohm and measures 10.4mm in length with a height of 5.8mm. It operates within a temperature range of -40 to 105°C, making it suitable for various applications.
RCD PIC6-270-KT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 27uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.76A |
| Maximum Saturation Current | 1.76A |
| Max DC Resistance | 0.11Ohm |
| Product Length | 10.4mm |
| Height | 5.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD PIC6-270-KT to view detailed technical specifications.
No datasheet is available for this part.