This 27uH wirewound inductor features a 10% tolerance and a maximum DC current of 2.4A. The device has a maximum DC resistance of 0.11 ohms and measures 11mm in length and 7.5mm in height. It operates over a temperature range of -40 to 105 degrees Celsius.
RCD PIC7-270-KT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 27uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.4A |
| Maximum Saturation Current | 2.4A |
| Max DC Resistance | 0.11Ohm |
| Product Length | 11mm |
| Height | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD PIC7-270-KT to view detailed technical specifications.
No datasheet is available for this part.