RCD PR1-102-JTW technical specifications.
| Package/Case | Conformal |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for RCD PR1-102-JTW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.