
RCD PR2-101-JBW technical specifications.
| Package/Case | Axial |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 750V |
| RoHS | Compliant |
Download the complete datasheet for RCD PR2-101-JBW to view detailed technical specifications.
No datasheet is available for this part.