RCD PRM1/2-100-JTQ technical specifications.
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for RCD PRM1/2-100-JTQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.