RCD PRM1/2-1002-FBW technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 12 |
| Tolerance | 1 |
| Package Width | 5.8 |
| Package Height | 5.3 |
| Manufacturer Series | PRM |
| Series | PRM |
| Resistance | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RCD PRM1/2-1002-FBW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.