RCD RG1/4-107-JB351 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.5 |
| Tolerance | 5 |
| Manufacturer Series | RG1/4(350PPM,GJ) |
| Series | RG |
| Resistance | 100000000 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RCD RG1/4-107-JB351 to view detailed technical specifications.
No datasheet is available for this part.