RCD S01-10nS-101 technical specifications.
| Category | Passive Delay Line |
| Number of Independent Delay Inputs | 1 |
| Maximum Delay Time Range | 10 to 20ns |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 3 |
| Package/Case | SIP |
| Package Family Name | SIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD S01-10nS-101 to view detailed technical specifications.
No datasheet is available for this part.