RCD SMN16BJ-202-JM technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Number of Elements | 15 |
| Package Length | 11 |
| Tolerance | 5 |
| Package Height | 2 |
| Manufacturer Series | SMN16 |
| Series | SMN16 |
| Resistance | 2000 |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.10 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RCD SMN16BJ-202-JM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.