RCD SMP1410-20nS-101-A-B technical specifications.
| Category | Passive Tapped Delay Line |
| Number of Taps | 10 |
| Number of Independent Delay Inputs | 1 |
| Increment Range | <5ns |
| Maximum Delay Time Range | 20 to 35ns |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 14 |
| Package/Case | SO |
| Package Family Name | SOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD SMP1410-20nS-101-A-B to view detailed technical specifications.
No datasheet is available for this part.