RCD TSA-105-J016TQ technical specifications.
| Capacitance | 1uF |
| Voltage | 16VDC |
| Tolerance | 5% |
| ESR | 11Ohm |
| Leakage Current | 0.5uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD TSA-105-J016TQ to view detailed technical specifications.
No datasheet is available for this part.