The TSA-334-K035TQ is a solid tantalum capacitor with a capacitance of 0.33uF and a voltage rating of 35VDC. It has a tolerance of 10% and an ESR of 15. The capacitor has a leakage current of 0.5 and operates over a temperature range of -55 to 125 degrees Celsius. It is packaged in a 3216-18 surface mount package with an inward L termination style and a flat construction.
RCD TSA-334-K035TQ technical specifications.
| Capacitance | 0.33uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| ESR | 15Ohm |
| Leakage Current | 0.5uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD TSA-334-K035TQ to view detailed technical specifications.
No datasheet is available for this part.