The TSA-684-M020T is a solid tantalum capacitor with a capacitance of 0.68uF and a voltage rating of 20VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 12 milliohms. The leakage current is 0.5 microamperes. The capacitor is packaged in a 3216-18 case and is designed for surface mount applications with an inward L termination style. It is constructed as a flat type and has a standard ESR type. The operating temperature range is from -55 degrees Celsius to 125 degrees Celsius.
RCD TSA-684-M020T technical specifications.
| Capacitance | 0.68uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 12Ohm |
| Leakage Current | 0.5uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD TSA-684-M020T to view detailed technical specifications.
No datasheet is available for this part.