The TSB-156-J006B is a solid tantalum capacitor with a capacitance of 15uF and a working voltage of 6.3VDC. It has a tolerance of 5% and an equivalent series resistance (ESR) of 3.2. The capacitor has a leakage current of 0.95 and is constructed with a flat, inward L termination style. It is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor is compliant with the manufacturer's specifications and is suitable for use in a variety of electronic applications.
RCD TSB-156-J006B technical specifications.
| Capacitance | 15uF |
| Voltage | 6.3VDC |
| Tolerance | 5% |
| ESR | 3.2Ohm |
| Leakage Current | 0.95uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD TSB-156-J006B to view detailed technical specifications.
No datasheet is available for this part.