The TSC-106-K016B is a 10uF tantalum capacitor with a rated voltage of 16VDC and a tolerance of 10%. It has an ESR of 2 and a leakage current of 1.6. The capacitor is constructed with a flat design and features a standard ESR type. It is available in a 6032-28 package, which is suitable for surface mount applications. The operating temperature range is from -55°C to 125°C.
RCD TSC-106-K016B technical specifications.
| Capacitance | 10uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| ESR | 2Ohm |
| Leakage Current | 1.6uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD TSC-106-K016B to view detailed technical specifications.
No datasheet is available for this part.