The TSC-336-K006TQ is a 33uF solid tantalum capacitor with a voltage rating of 6.3VDC and a tolerance of 10%. It has a standard ESR of 1.8 and a leakage current of 2.08. The capacitor is constructed with a flat construction and has an inward L termination style. It is rated for operation between -55C and 125C and is suitable for surface mount applications.
RCD TSC-336-K006TQ technical specifications.
| Capacitance | 33uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| ESR | 1.8Ohm |
| Leakage Current | 2.08uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD TSC-336-K006TQ to view detailed technical specifications.
No datasheet is available for this part.