The TSEA-155-M010B is a solid tantalum capacitor with a capacitance of 1.5uF and a voltage rating of 10VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 6 milliohms. The capacitor exhibits a low leakage current of 0.5 microamperes. It is available in a 3216-18 surface mount package and is constructed with a flat design. The TSEA-155-M010B operates within a temperature range of -55 to 125 degrees Celsius.
RCD TSEA-155-M010B technical specifications.
| Capacitance | 1.5uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 6Ohm |
| Leakage Current | 0.5uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD TSEA-155-M010B to view detailed technical specifications.
No datasheet is available for this part.