The TSEA-475-M016B is a solid tantalum capacitor with a capacitance of 4.7uF and a voltage rating of 16VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 3 milliohms. The capacitor features a low ESR type and a leakage current of 0.75 microamperes. It is constructed with a flat design and has an inward L termination style. The TSEA-475-M016B is a surface mount component with a 3216-18 package and is suitable for operation over a temperature range of -55 to 125 degrees Celsius.
RCD TSEA-475-M016B technical specifications.
| Capacitance | 4.7uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 3Ohm |
| Leakage Current | 0.75uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD TSEA-475-M016B to view detailed technical specifications.
No datasheet is available for this part.