The TSEC-156-M016BW is a 15uF tantalum capacitor with a voltage rating of 16VDC and a tolerance of 20%. It has an ESR of 0.4 and a leakage current of 2.4. The capacitor is packaged in a 6032-28 case and is designed for surface mount applications. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
RCD TSEC-156-M016BW technical specifications.
| Capacitance | 15uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.4Ohm |
| Leakage Current | 2.4uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANGOLD™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD TSEC-156-M016BW to view detailed technical specifications.
No datasheet is available for this part.