The TSEC-475-J025BW is a solid tantalum capacitor with a capacitance of 4.7uF and a voltage rating of 25VDC. It has a tolerance of 5% and an equivalent series resistance (ESR) of 0.6. The capacitor has a low leakage current of 1.18 and is designed for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius and is available in a 6032-28 package.
RCD TSEC-475-J025BW technical specifications.
| Capacitance | 4.7uF |
| Voltage | 25VDC |
| Tolerance | 5% |
| ESR | 0.6Ohm |
| Leakage Current | 1.18uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANGOLD™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD TSEC-475-J025BW to view detailed technical specifications.
No datasheet is available for this part.