This 22uF tantalum capacitor has a maximum operating voltage of 16VDC and a tolerance of 20%. It is constructed with a flat construction and has a low ESR type. The capacitor is surface mount with an inward L termination style and is packaged in a 7343-31 case. It operates over a temperature range of -55°C to 125°C.
RCD TSED-226-M016BW technical specifications.
| Capacitance | 22uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.25Ohm |
| Leakage Current | 3.52uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANGOLD™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD TSED-226-M016BW to view detailed technical specifications.
No datasheet is available for this part.