The RCD TSED-336-J016BW is a solid tantalum capacitor with a capacitance of 33uF and a working voltage of 16VDC. It has a tolerance of 5% and an equivalent series resistance (ESR) of 0.25. The capacitor is designed for surface mount applications and operates within a temperature range of -55 to 125 degrees Celsius. It meets the requirements for low ESR and has a leakage current of 5.28 microamperes.
RCD TSED-336-J016BW technical specifications.
| Capacitance | 33uF |
| Voltage | 16VDC |
| Tolerance | 5% |
| ESR | 0.25Ohm |
| Leakage Current | 5.28uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANGOLD™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD TSED-336-J016BW to view detailed technical specifications.
No datasheet is available for this part.