The TSEE-107-M016BW is a 100uF tantalum capacitor with a 16VDC voltage rating and 20% tolerance. It features a low ESR of 0.15 and a leakage current of 16. The capacitor is constructed with a flat design and has an inward L termination style. It is suitable for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
RCD TSEE-107-M016BW technical specifications.
| Capacitance | 100uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.15Ohm |
| Leakage Current | 16uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343H |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANGOLD™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD TSEE-107-M016BW to view detailed technical specifications.
No datasheet is available for this part.