The TSS-155-K006BW is a 1.5uF tantalum capacitor with a maximum working voltage of 6.3VDC and a tolerance of 10%. It features an ESR of 25 and a leakage current of 0.5. The capacitor is constructed with a flat construction and has a standard ESR type. It is designed for surface mount applications and has a termination style of inward L. The operating temperature range is from -55 to 125 degrees Celsius.
RCD TSS-155-K006BW technical specifications.
| Capacitance | 1.5uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| ESR | 25Ohm |
| Leakage Current | 0.5uA |
| Case Code | S |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 2012 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD TSS-155-K006BW to view detailed technical specifications.
No datasheet is available for this part.