
This 0201 thick film fixed resistor is a surface mount device with a rectangular package shape. It has a maximum operating temperature of 155°C and is constructed using thick film technology. The resistor has a resistance value of 0 ohms and is not a fail safe fusible resistor or anti-surge device. It is not anti-sulfurated and does not have current sensing capabilities.
RCD ZC0201-TW technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0201 |
| Package Type | SMD |
| Package/Case | 0201 |
| Product Length (mm) | 0.6 |
| Product Depth (mm) | 0.3 |
| Product Height (mm) | 0.25 |
| Number of Terminals | 2 |
| Resistance Value | 0Ohm |
| Technology | Thick Film |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Anti-Sulfurated | No |
| Cage Code | 56637 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD ZC0201-TW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.