RDI DMT-1206-S technical specifications.
| Maximum Resonant Frequency | 2200Hz |
| Min Operating Supply Voltage | 4VDC |
| Typical Operating Supply Voltage | 6VDC |
| Max Operating Supply Voltage | 8VDC |
| Maximum Supply Current | 40mA |
| Type | Buzzer |
| Minimum Sound Pressure | 85dBdBA |
| Mounting | Through Hole |
| Termination Method | Pin |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RDI DMT-1206-S to view detailed technical specifications.
No datasheet is available for this part.