The DTSMW-68S-T/R is a surface mount SPST N.O. tactile switch with a flush round button actuator. It has a maximum current rating of 0.05A at 12VDC and a maximum DC voltage rating of 12V. The switch operates within a temperature range of -25C to 70C and has a termination style of gull wing.
RDI DTSMW-68S-T/R technical specifications.
| Type | Washable |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Flush Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Operating Force | 1.57N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RDI DTSMW-68S-T/R to view detailed technical specifications.
No datasheet is available for this part.