The ALC4030 is a high-performance USB 2.0 audio codec designed for USB Type-C to 3.5mm audio adapters and headsets. It features integrated stereo DACs, stereo ADCs, and a high-quality headphone amplifier with jack detection and impedance sensing.
Realtek Semiconductor ALC4030 technical specifications.
| Interface | USB 2.0 |
| ADC SNR | 100dB |
| DAC SNR | 110dB |
| Digital I/O Engine Power | 1.2V |
| Analog Power | 3.3V |
| Sampling Rate | 192kHz |
| Resolution | 24bit |
Download the complete datasheet for Realtek Semiconductor ALC4030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.