The RTD2120K is a 32-bit microcontroller with 98304 words of ROM and 256 bytes of RAM. It operates at a maximum clock frequency of 27MHz and has 32 I/O lines. The device is available in a 44-pin QFP package and is rated for commercial temperature grade. It is powered by a 3.3V supply voltage and has a maximum operating temperature of 70 degrees Celsius.
Realtek Semiconductor RTD2120K technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 27 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 98304 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Realtek Semiconductor RTD2120K to view detailed technical specifications.
No datasheet is available for this part.