CMOS microcontroller featuring FLASH ROM and 256 bytes of RAM. Operates at a maximum clock frequency of 50MHz, with a maximum operating temperature of 70°C and a minimum of 0°C. This 44-terminal device utilizes a PQCC44 package and supports a supply voltage range of 3V to 3.6V. Includes 32 I/O lines and an integrated ADC.
Realtek Semiconductor RTD2120S-LF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.59 |
| Length | 16.59 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 27 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 98304 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Realtek Semiconductor RTD2120S-LF to view detailed technical specifications.
No datasheet is available for this part.