Realtek Semiconductor RTL8110S-32 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Temperature Grade | COMMERCIAL |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Realtek Semiconductor RTL8110S-32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.