The RTL8139D-LF is a specialized telecom IC with a commercial temperature grade and a supply voltage of 2.5V. It has 100 terminals and operates between 0 and 70 degrees Celsius. The IC is packaged in a 14mm wide by 20mm long QFP package with a quad terminal position. It is designed for use in commercial environments.
Realtek Semiconductor RTL8139D-LF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Realtek Semiconductor RTL8139D-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.