The RTL8139DL IC from Realtek Semiconductor features a commercial temperature grade and a nominal supply voltage of 2.5V. It has a quad-terminal position and a 100-pin S-PQFP-G100 package. The IC operates within a temperature range of 0 to 70 degrees Celsius. It has a single function and a width and length of 14mm.
Realtek Semiconductor RTL8139DL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Realtek Semiconductor RTL8139DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.