
Recoil 47126 technical specifications.
| Height | 21.8mm |
| Length | 26.7mm |
| Number of Outputs | 1 |
| Output Current | 110mA |
| Output Voltage | 24V |
| Pitch | 1.5mm |
| Reach SVHC Compliant | Yes |
| Width | 26.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Recoil 47126 to view detailed technical specifications.
No datasheet is available for this part.
