Recom 30003048 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.666A |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.45inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 1.67A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 48V |
| Number of Outputs | 1 |
| Output Power | 20W |
| Package Quantity | 4 |
| Packaging | Bulk |
| Series | POWERLINE+ RPR20 |
| Voltage - Output 1 | 12V |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for Recom 30003048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
