
20W DC/DC Converter, Board Mount Module, featuring dual 24V and -24V outputs with 416mA current capability per output. Operates from a 12V to 36V input range with a nominal 24V input, delivering 89% efficiency. Integrated protection includes UVLO, OVP, OCP, OTP, and SCP. 1.5kV isolation voltage and a wide operating temperature range of -45°C to 85°C. Through-hole mounting with a 2" x 1.6" x 0.45" package.
Recom 30003120 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 416mA |
| Current - Output 2 | -416mA |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.45inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 416mA |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 24V |
| Number of Outputs | 2 |
| Output Power | 20W |
| Package Quantity | 4 |
| Packaging | Bulk |
| Series | POWERLINE+ RPR20 |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for Recom 30003120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
