
20W DC/DC Converter module, featuring a 25-75VDC input range and dual 24V and -24V outputs, each delivering 416mA. This board mount converter offers 1.5kV isolation voltage and 89% efficiency, with integrated UVLO, OVP, OCP, OTP, and SCP protection features. Operating from -45°C to 85°C, the module is designed for through-hole mounting and measures 2" x 1.6" x 0.45".
Recom 30003123 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 416mA |
| Current - Output 2 | -416mA |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.45inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 416mA |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 48V |
| Number of Outputs | 2 |
| Output Power | 20W |
| Package Quantity | 4 |
| Packaging | Bulk |
| Series | POWERLINE+ RPR20 |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for Recom 30003123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
