Recom 30003186 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.5A |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.45inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 24V |
| Number of Outputs | 1 |
| Output Power | 30W |
| Package Quantity | 4 |
| Packaging | Bulk |
| Series | POWERLINE+ RPR30 |
| Voltage - Output 1 | 12V |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for Recom 30003186 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
