Board mount DC/DC converter, 40W output power, featuring dual 12V and -12V outputs with 1.67A current capability per output. Operates from a 12V to 36V DC input range, with a nominal input of 24V. Achieves 89% efficiency and includes comprehensive protection features: UVLO, OVP, OCP, OTP, and SCP. Offers 1.6kV isolation voltage and a wide operating temperature range of -45°C to 85°C. Packaged as a through-hole module with dimensions of 2 inches (length) x 1.6 inches (width) x 0.45 inches (height).
Recom 30003406 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.67A |
| Current - Output 2 | -1.67A |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.45inch |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 1.67A |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 24V |
| Number of Outputs | 2 |
| Output Power | 40W |
| Package Quantity | 4 |
| Packaging | Bulk |
| Series | POWERLINE+ RPR40 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for Recom 30003406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.