Board mount DC/DC converter with 40W output power, featuring dual 24V and -24V outputs, each capable of 830mA. Operates with an input voltage range of 12V to 36V, offering 89% efficiency. Includes comprehensive protection features: UVLO, OVP, OCP, OTP, and SCP, with 1.6kV isolation voltage. Packaged as a through-hole module measuring 2 x 1.6 x 0.45 inches, suitable for operation between -45°C and 85°C.
Recom 30003408 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 830mA |
| Current - Output 2 | -830mA |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.45inch |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 830mA |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 24V |
| Number of Outputs | 2 |
| Output Power | 40W |
| Package Quantity | 4 |
| Packaging | Bulk |
| Series | POWERLINE+ RPR40 |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for Recom 30003408 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.