Recom R-542.5PA technical specifications.
| Package/Case | SIP |
| Efficiency | 91% |
| Features | OCP, SCP |
| Height | 15mm |
| Isolation Voltage | 1kV |
| Length | 32.2mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 5.5V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | INNOLINE R-5xxxA |
| Voltage - Output 1 | 2.5V |
| Weight | 9g |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R-542.5PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
