
12W DC-DC converter with a 12V output voltage and 1.1A output current. Features 97% efficiency, non-isolated design, and short-circuit protection (SCP). Operates within a 14V to 32V input voltage range and a -40°C to 85°C temperature range. Packaged in a SIP for through-hole mounting, this lead-free and RoHS compliant component offers a compact solution with dimensions of 32.2mm (L) x 9.1mm (W) x 15mm (H).
Recom R-6112P technical specifications.
| Package/Case | SIP |
| Depth | 9.1mm |
| Efficiency | 97% |
| Features | SCP |
| Height | 15mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 32.2mm |
| Max Input Voltage | 32V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 15V |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 1.1A |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | INNOLINE R-6xxx |
| Voltage - Output 1 | 12V |
| Weight | 9g |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R-6112P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
