Board mount DC-DC regulated power supply module featuring single output and one function. Operates within an industrial temperature range of -40°C to 85°C, with a maximum input voltage of 32V and a minimum input voltage of 9V. Offers a load regulation of 0.5% and is housed in a 12-terminal R-PSMA-T12 JEDEC package measuring 32.2mm in length and 9.1mm in width.
Recom R-615.0P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T12 |
| Width | 9.1 |
| Length | 32.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 32 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom R-615.0P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.